


TLS850B0TEV33ATMA1 | |
|---|---|
DigiKey Part Number | TLS850B0TEV33ATMA1TR-ND - Tape & Reel (TR) TLS850B0TEV33ATMA1CT-ND - Cut Tape (CT) TLS850B0TEV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850B0TEV33ATMA1 |
Description | IC REG LIN 3.3V 500MA PG-TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850B0TEV33ATMA1 Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 33 µA |
Series | PSRR 63dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.6V @ 250mA | Supplier Device Package PG-TO252-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,32400 Kč | 608,10 Kč |
| 100 | 21,58170 Kč | 2 158,17 Kč |
| 250 | 20,27316 Kč | 5 068,29 Kč |
| 500 | 19,48530 Kč | 9 742,65 Kč |
| 1 000 | 18,83647 Kč | 18 836,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,15160 Kč | 45 379,00 Kč |
| 5 000 | 17,73877 Kč | 88 693,85 Kč |
| 7 500 | 17,53213 Kč | 131 490,97 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






