Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31SN24005NNFA

DigiKey Part Number
941-T31SN24005NNFA-ND
Manufacturer
Manufacturer Product Number
T31SN24005NNFA
Description
DC DC CONVERTER 5-30V 100W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 4.5A 9V - 53V Input
Datasheet
 Datasheet
EDA/CAD Models
T31SN24005NNFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
96.5%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
9V
Size / Dimension
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Voltage - Input (Max)
53V
Supplier Device Package
Thirty-Second Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
4.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1502,20000 Kč502,20 Kč
5483,64000 Kč2 418,20 Kč
10475,77700 Kč4 757,77 Kč
25465,59480 Kč11 639,87 Kč
70454,39071 Kč31 807,35 Kč
140446,99000 Kč62 578,60 Kč
280439,70021 Kč123 116,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:502,20000 Kč
Unit Price with VAT:607,66200 Kč