


MYMGA5R03ECLA5RA | |
|---|---|
DigiKey Part Number | 811-MYMGA5R03ECLA5RATR-ND - Tape & Reel (TR) 811-MYMGA5R03ECLA5RACT-ND - Cut Tape (CT) 811-MYMGA5R03ECLA5RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGA5R03ECLA5RA |
Description | DC/DC CONV 8.0-28V/3.3-5.0V 3.5A |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 5V 3.5A 8V - 28.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.5A |
Mfr | Power (Watts) 170 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 115°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 8V | Package / Case 39-SMD Module |
Voltage - Input (Max) 28.8V | Size / Dimension 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,44000 Kč | 181,44 Kč |
| 5 | 174,68600 Kč | 873,43 Kč |
| 10 | 171,84900 Kč | 1 718,49 Kč |
| 25 | 168,17040 Kč | 4 204,26 Kč |
| 50 | 165,43840 Kč | 8 271,92 Kč |
| 100 | 162,75010 Kč | 16 275,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 157,49448 Kč | 62 997,79 Kč |
| 800 | 154,92534 Kč | 123 940,27 Kč |
| 1 200 | 153,44087 Kč | 184 129,04 Kč |
| Unit Price without VAT: | 181,44000 Kč |
|---|---|
| Unit Price with VAT: | 219,54240 Kč |


