Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 13.2V Input
HEP Series AC/DC Power Supply | Datasheet Preview

MGJ2D121505MPC-R7

DigiKey Part Number
811-MGJ2D121505MPC-R7TR-ND - Tape & Reel (TR)
811-MGJ2D121505MPC-R7CT-ND - Cut Tape (CT)
811-MGJ2D121505MPC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ2D121505MPC-R7
Description
DC DC CONVERTER 15V -5V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
2 W
Voltage - Isolation
5.7 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
5139,25800 Kč696,29 Kč
10136,99100 Kč1 369,91 Kč
25134,06800 Kč3 351,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80130,43700 Kč10 434,96 Kč
160128,31744 Kč20 530,79 Kč
240127,09125 Kč30 501,90 Kč
400125,56228 Kč50 224,91 Kč
560124,56464 Kč69 756,20 Kč
800123,51470 Kč98 811,76 Kč
Manufacturers Standard Package
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč