Isolated Module DC DC Converter 2 Output 15V -3V 95mA, 95mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ2D241503BSC

DigiKey Part Number
811-MGJ2D241503BSC-ND
Manufacturer
Manufacturer Product Number
MGJ2D241503BSC
Description
DC/DC 2W TH 24-15/3V 5.4KV SIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -3V 95mA, 95mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
95mA, 95mA
Power (Watts)
1.71 W
Voltage - Isolation
5.4 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
5118,47000 Kč592,35 Kč
10116,56000 Kč1 165,60 Kč
25114,06960 Kč2 851,74 Kč
50112,22180 Kč5 611,09 Kč
100110,39910 Kč11 039,91 Kč
250108,03220 Kč27 008,05 Kč
500106,27172 Kč53 135,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč