


NXJ2S1215MC-R7 | |
|---|---|
DigiKey Part Number | 811-3817-2-ND - Tape & Reel (TR) 811-3817-1-ND - Cut Tape (CT) 811-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ2S1215MC-R7 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77.5% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 8 Leads | |
Size / Dimension | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 5 | 125,27400 Kč | 626,37 Kč |
| 10 | 123,23700 Kč | 1 232,37 Kč |
| 25 | 120,60400 Kč | 3 015,10 Kč |
| 50 | 118,64700 Kč | 5 932,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 115,89496 Kč | 15 645,82 Kč |
| 270 | 114,00981 Kč | 30 782,65 Kč |
| 405 | 112,91998 Kč | 45 732,59 Kč |
| 675 | 111,56098 Kč | 75 303,66 Kč |
| 945 | 110,67390 Kč | 104 586,84 Kč |
| 1 350 | 109,74053 Kč | 148 149,72 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |


