
MGJ2D242005BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D242005BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D242005BSC |
Description | DC/DC 2W TH 24-20/5V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 40mA, 80mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 80mA | |
Power (Watts) | 1.8 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 5 | 116,16000 Kč | 580,80 Kč |
| 10 | 114,27100 Kč | 1 142,71 Kč |
| 25 | 111,83520 Kč | 2 795,88 Kč |
| 50 | 110,02120 Kč | 5 501,06 Kč |
| 100 | 108,23420 Kč | 10 823,42 Kč |
| 250 | 105,91308 Kč | 26 478,27 Kč |
| 500 | 104,18788 Kč | 52 093,94 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


