Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEV1S0505SC

DigiKey Part Number
811-2682-5-ND
Manufacturer
Manufacturer Product Number
MEV1S0505SC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MEV1S0505SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFMM-0505SRecom Power6 146945-3160-ND49,22000 KčSimilar
RK-0505S/H6Recom Power715945-2421-5-ND203,55000 KčSimilar
RKE-0505S/HRecom Power6 958945-RKE-0505S/H-ND88,43000 KčSimilar
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,16000 Kč150,16 Kč
5144,61200 Kč723,06 Kč
10142,27600 Kč1 422,76 Kč
25139,23120 Kč3 480,78 Kč
50136,97060 Kč6 848,53 Kč
100134,74320 Kč13 474,32 Kč
250131,85348 Kč32 963,37 Kč
500129,70536 Kč64 852,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,16000 Kč
Unit Price with VAT:181,69360 Kč