
LM336M-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM336M-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336M-2.5/NOPB |
Description | IC VREF SHUNT 4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336M-2.5/NOPB Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BD-2-5 | Texas Instruments | 9 | 296-9547-5-ND | 23,15000 Kč | Direct |
| LM336BDR-2-5 | Texas Instruments | 2 186 | 296-38109-1-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,49600 Kč | 154,96 Kč |
| 95 | 12,37937 Kč | 1 176,04 Kč |
| 190 | 11,75153 Kč | 2 232,79 Kč |
| 285 | 11,43688 Kč | 3 259,51 Kč |
| 570 | 10,97547 Kč | 6 256,02 Kč |
| 1 045 | 10,63969 Kč | 11 118,48 Kč |
| 2 565 | 10,23627 Kč | 26 256,03 Kč |
| 5 035 | 9,99370 Kč | 50 318,28 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |


