Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336BDR-2-5

DigiKey Part Number
296-38109-2-ND - Tape & Reel (TR)
296-38109-1-ND - Cut Tape (CT)
296-38109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM336BDR-2-5
Description
IC VREF SHUNT 2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336BDR-2-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
Texas Instruments
Current - Cathode
400 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Reference Type
Shunt
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Fixed
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
2.49V
Base Product Number
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM336BM-2.5/NOPBTexas Instruments4 197LM336BM-2.5/NOPB-ND35,45000 KčSimilar
LM336BMX-2.5/NOPBTexas Instruments7 594LM336BMX-2.5/NOPBCT-ND15,02000 KčSimilar
LM336M-2.5/NOPBTexas Instruments2 555LM336M-2.5/NOPB-ND21,48000 KčSimilar
LM336MX-2.5/NOPBTexas Instruments4 418296-43120-1-ND13,14000 KčSimilar
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1013,68100 Kč136,81 Kč
2512,32960 Kč308,24 Kč
10010,84070 Kč1 084,07 Kč
25010,12828 Kč2 532,07 Kč
5009,69948 Kč4 849,74 Kč
1 0009,38122 Kč9 381,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,97362 Kč22 434,05 Kč
5 0008,74888 Kč43 744,40 Kč
7 5008,63637 Kč64 772,77 Kč
12 5008,51171 Kč106 396,38 Kč
17 5008,43886 Kč147 680,05 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč