
LM336BM-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM336BM-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336BM-2.5/NOPB |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BM-2.5/NOPB Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 25,94400 Kč | 259,44 Kč |
| 95 | 21,04211 Kč | 1 999,00 Kč |
| 190 | 20,05968 Kč | 3 811,34 Kč |
| 285 | 19,56684 Kč | 5 576,55 Kč |
| 570 | 18,84496 Kč | 10 741,63 Kč |
| 1 045 | 18,31911 Kč | 19 143,47 Kč |
| 2 565 | 17,68750 Kč | 45 368,44 Kč |
| 5 035 | 17,30750 Kč | 87 143,26 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

