
LM336BMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM336BMX-2.5/NOPBTR-ND - Tape & Reel (TR) LM336BMX-2.5/NOPBCT-ND - Cut Tape (CT) LM336BMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336BMX-2.5/NOPB |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BMX-2.5/NOPB Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BD-2-5 | Texas Instruments | 9 | 296-9547-5-ND | 23,15000 Kč | Similar |
| LM336BDR-2-5 | Texas Instruments | 2 186 | 296-38109-1-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 9,51840 Kč | 237,96 Kč |
| 100 | 8,32340 Kč | 832,34 Kč |
| 250 | 7,75492 Kč | 1 938,73 Kč |
| 500 | 7,41204 Kč | 3 706,02 Kč |
| 1 000 | 7,12987 Kč | 7 129,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,83184 Kč | 17 079,60 Kč |
| 5 000 | 6,65232 Kč | 33 261,60 Kč |
| 7 500 | 6,56239 Kč | 49 217,92 Kč |
| 12 500 | 6,46277 Kč | 80 784,62 Kč |
| 17 500 | 6,40457 Kč | 112 079,97 Kč |
| 25 000 | 6,34855 Kč | 158 713,75 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

