
RK-0505S/H6 | |
|---|---|
DigiKey Part Number | 945-2421-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-0505S/H6 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-0505S/H6 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6.4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 5 | 196,04200 Kč | 980,21 Kč |
| 10 | 192,87200 Kč | 1 928,72 Kč |
| 25 | 188,75080 Kč | 4 718,77 Kč |
| 50 | 185,68900 Kč | 9 284,45 Kč |
| 100 | 182,66920 Kč | 18 266,92 Kč |
| 250 | 178,74916 Kč | 44 687,29 Kč |
| 500 | 175,83522 Kč | 87 917,61 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |

