



XRCGB32M000F1SACR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F1SACR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1SACR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1SACR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1SACR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-10-37B2-CWN-TR | ECS Inc. | 8 830 | 50-ECS-320-10-37B2-CWN-TRCT-ND | 0,34000 Kč | Parametric Equivalent |
| ECS-320-CDX-2291 | ECS Inc. | 1 047 | 50-ECS-320-CDX-2291CT-ND | 0,38000 Kč | Parametric Equivalent |
| Q 32,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 10 | 1908-1281-1-ND | 0,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,46400 Kč | 54,64 Kč |
| 25 | 5,16400 Kč | 129,10 Kč |
| 50 | 4,95520 Kč | 247,76 Kč |
| 100 | 4,74880 Kč | 474,88 Kč |
| 250 | 4,49060 Kč | 1 122,65 Kč |
| 500 | 4,30500 Kč | 2 152,50 Kč |
| 1 000 | 4,12709 Kč | 4 127,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93689 Kč | 11 810,67 Kč |
| 6 000 | 3,77401 Kč | 22 644,06 Kč |
| 9 000 | 3,68190 Kč | 33 137,10 Kč |
| 15 000 | 3,56913 Kč | 53 536,95 Kč |
| 21 000 | 3,49674 Kč | 73 431,54 Kč |
| 30 000 | 3,42164 Kč | 102 649,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |







