
Q 32,0-JXS21-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1281-2-ND - Tape & Reel (TR) 1908-1281-1-ND - Cut Tape (CT) 1908-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS21-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 32 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 32,0-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 7 271 | 1908-1283-1-ND | 15,33000 Kč | Similar |
| Q 32,0-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 4 541 | 1908-1285-1-ND | 15,33000 Kč | Similar |
| 402F3201XIAR | CTS-Frequency Controls | 3 280 | 110-402F3201XIARCT-ND | 13,02000 Kč | Similar |
| C1E-32.000-10-1015-X-R | Aker Technology Corp | 12 926 | 3997-C1E-32.000-10-1015-X-RCT-ND | 12,39000 Kč | Similar |
| C1E-32.000-8-1015-X-R | Aker Technology Corp | 7 000 | 3997-C1E-32.000-8-1015-X-RCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,93828 Kč | 2 734,57 Kč |
| 500 | 10,48556 Kč | 5 242,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| 2 000 | 9,63619 Kč | 19 272,38 Kč |
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| 5 000 | 9,11338 Kč | 45 566,90 Kč |
| 7 000 | 8,92868 Kč | 62 500,76 Kč |
| 10 000 | 8,73702 Kč | 87 370,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

