
ECS-320-CDX-2291 | |
|---|---|
DigiKey Part Number | 50-ECS-320-CDX-2291TR-ND - Tape & Reel (TR) 50-ECS-320-CDX-2291CT-ND - Cut Tape (CT) 50-ECS-320-CDX-2291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-CDX-2291 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-320-10-37B2-CWN-TR | ECS Inc. | 8 830 | 50-ECS-320-10-37B2-CWN-TRCT-ND | 8,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 25 | 7,59960 Kč | 189,99 Kč |
| 50 | 7,28700 Kč | 364,35 Kč |
| 100 | 6,98660 Kč | 698,66 Kč |
| 250 | 6,60784 Kč | 1 651,96 Kč |
| 500 | 6,33424 Kč | 3 167,12 Kč |
| 1 000 | 6,07229 Kč | 6 072,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67895 Kč | 17 036,85 Kč |
| 6 000 | 5,44412 Kč | 32 664,72 Kč |
| 9 000 | 5,31134 Kč | 47 802,06 Kč |
| 15 000 | 5,14874 Kč | 77 231,10 Kč |
| 21 000 | 5,04440 Kč | 105 932,40 Kč |
| 30 000 | 4,93615 Kč | 148 084,50 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

