
ECS-320-10-37B2-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B2-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B2-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-37B2-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B2-CWN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B2-CWN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 25 | 6,84880 Kč | 171,22 Kč |
| 50 | 6,56940 Kč | 328,47 Kč |
| 100 | 6,29630 Kč | 629,63 Kč |
| 250 | 5,95548 Kč | 1 488,87 Kč |
| 500 | 5,70898 Kč | 2 854,49 Kč |
| 1 000 | 5,47248 Kč | 5 472,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,11808 Kč | 15 354,24 Kč |
| 6 000 | 4,90643 Kč | 29 438,58 Kč |
| 9 000 | 4,78675 Kč | 43 080,75 Kč |
| 15 000 | 4,64018 Kč | 69 602,70 Kč |
| 21 000 | 4,54614 Kč | 95 468,94 Kč |
| 30 000 | 4,44854 Kč | 133 456,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

