
Q 0,032768-JTX210-12,5-20-T3-HMR-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-12,5-20-T3-HMR-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-12,5-20-T3-HMR-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-12,5-20-T3-HMR-80KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-12,5-20-T3-HMR-80K-LF |
Description | XTAL 32.768KHZ 12.5PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 80 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Stability ±400ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,32440 Kč | 158,11 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,81010 Kč | 581,01 Kč |
| 250 | 5,49392 Kč | 1 373,48 Kč |
| 500 | 5,26714 Kč | 2 633,57 Kč |
| 1 000 | 5,04897 Kč | 5 048,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,72196 Kč | 14 165,88 Kč |
| 6 000 | 4,52664 Kč | 27 159,84 Kč |
| 9 000 | 4,41623 Kč | 39 746,07 Kč |
| 15 000 | 4,28095 Kč | 64 214,25 Kč |
| 21 000 | 4,19416 Kč | 88 077,36 Kč |
| 30 000 | 4,10412 Kč | 123 123,60 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






