Gyroscope X (Pitch) ±125 1.15kHz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR2100-D08-05

DigiKey Part Number
490-12144-2-ND - Tape & Reel (TR)
490-12144-1-ND - Cut Tape (CT)
490-12144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCR2100-D08-05
Description
GYROSCOPES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch) ±125 1.15kHz SPI 24-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch)
Range °/s
±125
Sensitivity (LSB/(°/s))
50
Sensitivity (mV/°/s)
-
Bandwidth
1.15kHz
Output Type
SPI
Voltage - Supply
3V ~ 3.6V
Current - Supply
23.9 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
24-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 176,10000 Kč1 176,10 Kč
51 085,63800 Kč5 428,19 Kč
101 083,77000 Kč10 837,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
501 003,81360 Kč50 190,68 Kč
100978,00070 Kč97 800,07 Kč
150963,89640 Kč144 584,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,10000 Kč
Unit Price with VAT:1 423,08100 Kč