Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 27kHz I2C, SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 27kHz I2C, SPI
SmartAutomotive by InvenSense, a TDK Group company

IAM-20380

DigiKey Part Number
1428-1153-2-ND - Tape & Reel (TR)
1428-1153-1-ND - Cut Tape (CT)
1428-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAM-20380
Description
SENSOR GYROSCOPE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 27kHz I2C, SPI 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IAM-20380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
27kHz
Manufacturer
TDK InvenSense
Output Type
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Type
Digital
Operating Temperature
-40°C ~ 85°C
Axis
X (Pitch), Y (Roll), Z (Yaw)
Grade
Automotive
Range °/s
±250, 500, 1000, 2000
Qualification
AEC-Q100
Sensitivity (LSB/(°/s))
16.4 ~ 131
Package / Case
16-WFLGA Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1325,26000 Kč325,26 Kč
5295,82000 Kč1 479,10 Kč
10284,88000 Kč2 848,80 Kč
25271,78960 Kč6 794,74 Kč
50262,83620 Kč13 141,81 Kč
100254,62590 Kč25 462,59 Kč
500251,23268 Kč125 616,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000219,47719 Kč1 097 385,95 Kč
Manufacturers Standard Package
Unit Price without VAT:325,26000 Kč
Unit Price with VAT:393,56460 Kč