


IAM-20380HT | |
|---|---|
DigiKey Part Number | 1428-IAM-20380HTTR-ND - Tape & Reel (TR) 1428-IAM-20380HTCT-ND - Cut Tape (CT) 1428-IAM-20380HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20380HT |
Description | SENSOR ACCELEROMETER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 250Hz I2C, SPI 16-LGA (3x3) |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer TDK InvenSense | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.6 mA |
Part Status Active | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Type Digital | Operating Temperature -40°C ~ 85°C |
Axis X (Pitch), Y (Roll), Z (Yaw) | Grade Automotive |
Range °/s ±250, 500, 1000, 2000 | Qualification AEC-Q100 |
Sensitivity (LSB/(°/s)) 16.4 ~ 131 | Package / Case 16-WFLGA Module |
Bandwidth 5Hz ~ 250Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 5 | 203,63800 Kč | 1 018,19 Kč |
| 10 | 195,74300 Kč | 1 957,43 Kč |
| 25 | 186,31120 Kč | 4 657,78 Kč |
| 50 | 179,86040 Kč | 8 993,02 Kč |
| 100 | 173,94740 Kč | 17 394,74 Kč |
| 500 | 166,41754 Kč | 83 208,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 148,63590 Kč | 743 179,50 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |






