IAM-20380 - Gyroscope, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IAM-20380 - Gyroscope, 3 Axis Sensor Evaluation Board
SmartMotion by InvenSense, a TDK group company

EV_IAM-20380HT

DigiKey Part Number
1428-EV_IAM-20380HT-ND
Manufacturer
Manufacturer Product Number
EV_IAM-20380HT
Description
EVAL BOARD FOR IAM-20380HT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
IAM-20380 - Gyroscope, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Gyroscope, 3 Axis
Sensing Range
±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C, Serial, SPI
Sensitivity
131LSB/(°/s), 65.5LSB/(°/s), 32.8LSB/(°/s), 16.4LSB/(°/s)
Voltage - Supply
1.71V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IAM-20380
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1681,39000 Kč681,39 Kč
Manufacturers Standard Package
Unit Price without VAT:681,39000 Kč
Unit Price with VAT:824,48190 Kč