


DK-20380HT | |
|---|---|
DigiKey Part Number | 1428-DK-20380HT-ND |
Manufacturer | |
Manufacturer Product Number | DK-20380HT |
Description | EVAL BOARD FOR IAM-20380HT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IAM-20380 - Gyroscope, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 3 Axis | |
Sensing Range | ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | 131LSB/(°/s), 65.5LSB/(°/s), 32.8LSB/(°/s), 16.4LSB/(°/s) | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | IAM-20380 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,25000 Kč | 2 088,25 Kč |
| Unit Price without VAT: | 2 088,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,78250 Kč |


