Accelerometer, Gyroscope Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC2230-E02-05

DigiKey Part Number
490-12141-2-ND - Tape & Reel (TR)
490-12141-1-ND - Cut Tape (CT)
490-12141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC2230-E02-05
Description
SENSOR MULT ACCELEROMETER/GYROSC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Accelerometer, Gyroscope
Manufacturer
Murata Electronics
Output Type
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 492,96000 Kč1 492,96 Kč
51 381,20600 Kč6 906,03 Kč
101 347,73600 Kč13 477,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
501 231,43200 Kč61 571,60 Kč
1001 200,72650 Kč120 072,65 Kč
1501 183,93727 Kč177 590,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,96000 Kč
Unit Price with VAT:1 806,48160 Kč