


ADXRS645HDYZ | |
|---|---|
DigiKey Part Number | 505-ADXRS645HDYZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS645HDYZ |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch) or Y (Roll) ±2000 2kHz Analog Voltage 15-TRIIP |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS645HDYZ Models |
Category | Bandwidth 2kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 3.5 mA |
Type Analog | Features Adjustable Bandwidth, Temperature Sensor |
Axis X (Pitch) or Y (Roll) | Operating Temperature -40°C ~ 175°C |
Range °/s ±2000 | Package / Case 15-TRIIP |
Sensitivity (mV/°/s) 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 775,38000 Kč | 38 775,38 Kč |
| 5 | 36 965,99800 Kč | 184 829,99 Kč |
| Unit Price without VAT: | 38 775,38000 Kč |
|---|---|
| Unit Price with VAT: | 46 918,20980 Kč |









