



ADXRS646BBGZ | |
|---|---|
DigiKey Part Number | ADXRS646BBGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS646BBGZ |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 1kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS646BBGZ Models |
Category | Bandwidth 1kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Bulk | Voltage - Supply 5.75V ~ 6.25V |
Part Status Active | Current - Supply 4 mA |
Type Analog | Features Temperature Sensor |
Axis Z (Yaw) | Operating Temperature -40°C ~ 105°C |
Range °/s ±250 | Package / Case 32-BFCBGA |
Sensitivity (mV/°/s) 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 797,56000 Kč | 2 797,56 Kč |
| 5 | 2 605,14400 Kč | 13 025,72 Kč |
| 20 | 2 467,61250 Kč | 49 352,25 Kč |
| 40 | 2 407,19925 Kč | 96 287,97 Kč |
| 60 | 2 374,16583 Kč | 142 449,95 Kč |
| Unit Price without VAT: | 2 797,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 385,04760 Kč |











