Gyroscope Z (Yaw) ±300 77.5Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±300 77.5Hz SPI
MEMS OIS Solution for Phone Cameras

ADXRS453BRGZ

DigiKey Part Number
505-ADXRS453BRGZ-ND
Manufacturer
Manufacturer Product Number
ADXRS453BRGZ
Description
IC GYROSCOPE ANGULAR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV
Datasheet
 Datasheet
EDA/CAD Models
ADXRS453BRGZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
77.5Hz
Manufacturer
Analog Devices Inc.
Output Type
SPI
Packaging
Tube
Voltage - Supply
3.15V ~ 5.25V
Part Status
Active
Current - Supply
6 mA
Type
Digital
Features
Temperature Compensated
Axis
Z (Yaw)
Operating Temperature
-40°C ~ 105°C
Range °/s
±300
Package / Case
16-SOIC (0.307", 7.80mm Width)
Sensitivity (LSB/(°/s))
80
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 411,73000 Kč2 411,73 Kč
52 242,42600 Kč11 212,13 Kč
102 179,33700 Kč21 793,37 Kč
252 103,84440 Kč52 596,11 Kč
502 052,16460 Kč102 608,23 Kč
1002 004,70370 Kč200 470,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 411,73000 Kč
Unit Price with VAT:2 918,19330 Kč