


ADXRS624BBGZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXRS624BBGZ-RLTR-ND - Tape & Reel (TR) 505-ADXRS624BBGZ-RLCT-ND - Cut Tape (CT) 505-ADXRS624BBGZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXRS624BBGZ-RL |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±50 1Hz ~ 1kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS624BBGZ-RL Models |
Category | Bandwidth 1Hz ~ 1kHz |
Manufacturer Analog Devices Inc. | Output Type Analog Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply 3.5 mA |
Type Analog | Features Adjustable Bandwidth, Temperature Sensor |
Axis Z (Yaw) | Operating Temperature -40°C ~ 105°C |
Range °/s ±50 | Package / Case 32-BFCBGA |
Sensitivity (mV/°/s) 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,14000 Kč | 1 427,14 Kč |
| 5 | 1 319,69400 Kč | 6 598,47 Kč |
| 10 | 1 283,69800 Kč | 12 836,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 108,26544 Kč | 554 132,72 Kč |
| Unit Price without VAT: | 1 427,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 726,83940 Kč |





