
EVAL-ADXRS649Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS649Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS649Z |
Description | BOARD EVAL FOR ADXRS649Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS649 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 0.1mV/°/s |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Gyroscope, 1 Axis | Utilized IC / Part ADXRS649 |
Sensing Range ±20000°/sec | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,24000 Kč | 2 658,24 Kč |
| 10 | 2 652,19400 Kč | 26 521,94 Kč |
| Unit Price without VAT: | 2 658,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 216,47040 Kč |




