PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BE471RB5RB

DigiKey Part Number
490-14737-2-ND - Tape & Reel (TR)
490-14737-1-ND - Cut Tape (CT)
490-14737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BE471RB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BE471RB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 110°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0075A062TDK1 191495-B59601A0075A062CT-ND0,50000 KčUpgrade
B59601A0085A062TDK11 633495-B59601A0085A062CT-ND0,50000 KčUpgrade
B59601A0095A062TDK13 593495-B59601A0095A062CT-ND0,50000 KčUpgrade
B59601A0105A062TDK5 469495-B59601A0105A062CT-ND0,50000 KčUpgrade
B59601A0115A062TDK6 523495-2412-1-ND0,50000 KčUpgrade
In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
58,44200 Kč42,21 Kč
108,00000 Kč80,00 Kč
257,44160 Kč186,04 Kč
507,06800 Kč353,40 Kč
1006,72570 Kč672,57 Kč
5006,03986 Kč3 019,93 Kč
1 0005,78495 Kč5 784,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,23538 Kč20 941,52 Kč
8 0005,04327 Kč40 346,16 Kč
12 0004,93843 Kč59 261,16 Kč
20 0004,81367 Kč96 273,40 Kč
28 0004,73573 Kč132 600,44 Kč
40 0004,65663 Kč186 265,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč