PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BD471QB5RB

DigiKey Part Number
490-8501-2-ND - Tape & Reel (TR)
490-8501-1-ND - Cut Tape (CT)
490-8501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BD471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BD471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 120°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0095A062TDK13 593495-B59601A0095A062CT-ND12,39000 KčUpgrade
B59601A0115A062TDK6 523495-2412-1-ND12,39000 KčUpgrade
B59641A0085A062TDK5 737495-4303-1-ND9,24000 KčUpgrade
B59641A0095A062TDK18 150495-4304-1-ND9,24000 KčUpgrade
B59641A0105A062TDK27 537495-4305-1-ND7,56000 KčUpgrade
In-Stock: 10 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
54,03200 Kč20,16 Kč
103,80100 Kč38,01 Kč
253,51080 Kč87,77 Kč
503,32180 Kč166,09 Kč
1003,14760 Kč314,76 Kč
5002,80072 Kč1 400,36 Kč
1 0002,67200 Kč2 672,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,39929 Kč9 597,16 Kč
8 0002,30238 Kč18 419,04 Kč
12 0002,24950 Kč26 994,00 Kč
20 0002,18661 Kč43 732,20 Kč
28 0002,14734 Kč60 125,52 Kč
40 0002,10749 Kč84 299,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč