PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59641A0105A062

DigiKey Part Number
495-4305-2-ND - Tape & Reel (TR)
495-4305-1-ND - Cut Tape (CT)
495-4305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59641A0105A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59641A0105A062 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603
Resistance Tolerance
±50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
56,55200 Kč32,76 Kč
106,17300 Kč61,73 Kč
255,74520 Kč143,63 Kč
505,45100 Kč272,55 Kč
1005,17810 Kč517,81 Kč
5004,63552 Kč2 317,76 Kč
1 0004,43373 Kč4 433,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,08023 Kč16 320,92 Kč
8 0003,92539 Kč31 403,12 Kč
12 0003,84088 Kč46 090,56 Kč
20 0003,74035 Kč74 807,00 Kč
28 0003,67756 Kč102 971,68 Kč
40 0003,61384 Kč144 553,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč