


B59641A0095A062 | |
|---|---|
DigiKey Part Number | 495-4304-2-ND - Tape & Reel (TR) 495-4304-1-ND - Cut Tape (CT) 495-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59641A0095A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59641A0095A062 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Supplier Device Package 0603 |
Resistance Tolerance ±50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,93800 Kč | 39,69 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,99640 Kč | 174,91 Kč |
| 50 | 6,63960 Kč | 331,98 Kč |
| 100 | 6,31830 Kč | 631,83 Kč |
| 500 | 5,66904 Kč | 2 834,52 Kč |
| 1 000 | 5,42840 Kč | 5 428,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,57247 Kč | 18 289,88 Kč |
| 8 000 | 4,40333 Kč | 35 226,64 Kč |
| 12 000 | 4,31101 Kč | 51 732,12 Kč |
| 20 000 | 4,20121 Kč | 84 024,20 Kč |
| 28 000 | 4,13259 Kč | 115 712,52 Kč |
| 40 000 | 4,06295 Kč | 162 518,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

