PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59641A0085A062

DigiKey Part Number
495-4303-2-ND - Tape & Reel (TR)
495-4303-1-ND - Cut Tape (CT)
495-4303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59641A0085A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59641A0085A062 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603
Resistance Tolerance
±50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
57,93800 Kč39,69 Kč
107,51700 Kč75,17 Kč
256,99640 Kč174,91 Kč
506,63960 Kč331,98 Kč
1006,31830 Kč631,83 Kč
5005,66904 Kč2 834,52 Kč
1 0005,42840 Kč5 428,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,57247 Kč18 289,88 Kč
8 0004,40333 Kč35 226,64 Kč
12 0004,31101 Kč51 732,12 Kč
20 0004,20121 Kč84 024,20 Kč
28 0004,13259 Kč115 712,52 Kč
40 0004,06295 Kč162 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč