
NFM15PC915R0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC915R0G3DTR-ND - Tape & Reel (TR) 490-NFM15PC915R0G3DCT-ND - Cut Tape (CT) 490-NFM15PC915R0G3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC915R0G3D |
Description | CAP FEEDTHRU 9.1UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 µF Feed Through Capacitor 4V 2 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC915R0G3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 9.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 1,72500 Kč | 17,25 Kč |
| 25 | 1,58520 Kč | 39,63 Kč |
| 50 | 1,49060 Kč | 74,53 Kč |
| 100 | 1,40020 Kč | 140,02 Kč |
| 250 | 1,29104 Kč | 322,76 Kč |
| 500 | 1,21382 Kč | 606,91 Kč |
| 1 000 | 1,14135 Kč | 1 141,35 Kč |
| 5 000 | 0,99003 Kč | 4 950,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94987 Kč | 9 498,70 Kč |
| 20 000 | 0,89353 Kč | 17 870,60 Kč |
| 30 000 | 0,86212 Kč | 25 863,60 Kč |
| 50 000 | 0,82412 Kč | 41 206,00 Kč |
| 70 000 | 0,80001 Kč | 56 000,70 Kč |
| 100 000 | 0,77521 Kč | 77 521,00 Kč |
| 250 000 | 0,71491 Kč | 178 727,50 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |




