
ADG732BCPZ | |
|---|---|
DigiKey Part Number | 505-ADG732BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG732BCPZ |
Description | IC MUX 32:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG732BCPZ Models |
Category | Charge Injection 1pC |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 13pF, 275pF |
Packaging Tray | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -72dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 32:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.5Ohm | Package / Case 48-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 48-LFCSP (7x7) |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
-3db Bandwidth 18MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 260,06000 Kč | 2 600,60 Kč |
| 73 | 227,69890 Kč | 16 622,02 Kč |
| 146 | 220,04034 Kč | 32 125,89 Kč |
| 292 | 213,73664 Kč | 62 411,10 Kč |
| 511 | 209,47004 Kč | 107 039,19 Kč |
| 1 022 | 205,03725 Kč | 209 548,07 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |











