
ADG732BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG732BCPZ-REELTR-ND - Tape & Reel (TR) ADG732BCPZ-REELCT-ND - Cut Tape (CT) ADG732BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG732BCPZ-REEL |
Description | IC MUX 32:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG732BCPZ-REEL Models |
Category | Charge Injection 1pC |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 13pF, 275pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -72dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 32:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.5Ohm | Package / Case 48-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 48-LFCSP (7x7) |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
-3db Bandwidth 18MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 260,06000 Kč | 2 600,60 Kč |
| 25 | 242,90480 Kč | 6 072,62 Kč |
| 100 | 224,56730 Kč | 22 456,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 200,45497 Kč | 501 137,42 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |




