Orange 605nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-811DTT86

DigiKey Part Number
846-SML-811DTT86TR-ND - Tape & Reel (TR)
846-SML-811DTT86CT-ND - Cut Tape (CT)
846-SML-811DTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-811DTT86
Description
LED ORANGE CLEAR 3412 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1305 (3412 Metric)
Supplier Device Package
Size / Dimension
3.40mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,27300 Kč82,73 Kč
1005,95920 Kč595,92 Kč
5004,92446 Kč2 462,23 Kč
1 0004,58428 Kč4 584,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,14655 Kč12 439,65 Kč
6 0003,92348 Kč23 540,88 Kč
9 0003,80911 Kč34 281,99 Kč
15 0003,68000 Kč55 200,00 Kč
21 0003,60318 Kč75 666,78 Kč
30 0003,52830 Kč105 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč