


NCP02WF104F05RH | |
|---|---|
DigiKey Part Number | 490-NCP02WF104F05RHTR-ND - Tape & Reel (TR) 490-NCP02WF104F05RHCT-ND - Cut Tape (CT) 490-NCP02WF104F05RHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP02WF104F05RH |
Description | FD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP02WF104F05RH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,43600 Kč | 12,18 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,97380 Kč | 98,69 Kč |
| 100 | 1,86670 Kč | 186,67 Kč |
| 500 | 1,65170 Kč | 825,85 Kč |
| 1 000 | 1,57170 Kč | 1 571,70 Kč |
| 5 000 | 1,41123 Kč | 7 056,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,32303 Kč | 26 460,60 Kč |
| 40 000 | 1,27205 Kč | 50 882,00 Kč |
| 60 000 | 1,24423 Kč | 74 653,80 Kč |
| 100 000 | 1,21113 Kč | 121 113,00 Kč |
| 140 000 | 1,19047 Kč | 166 665,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











