RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Encapsulated
LXMS33HCNK-171_Bottom
Murata RFID solution

LXMS33HCNK-171

DigiKey Part Number
490-14392-2-ND - Tape & Reel (TR)
490-14392-1-ND - Cut Tape (CT)
490-14392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXMS33HCNK-171
Description
RFID TAG R/W 13.56MHZ ENCAP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 384b (User) Memory 13.56MHz ISO 14443 Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
13.56MHz
Manufacturer
Murata Electronics
Memory Type
Read/Write
Series
Writable Memory
384b (User)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Standards
ISO 14443
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Encapsulated
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,30200 Kč173,02 Kč
2515,63080 Kč390,77 Kč
10013,79780 Kč1 379,78 Kč
25012,92384 Kč3 230,96 Kč
50012,39596 Kč6 197,98 Kč
1 00011,98986 Kč11 989,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,94801 Kč65 688,06 Kč
12 00010,73610 Kč128 833,20 Kč
18 00010,62999 Kč191 339,82 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč