RFID Tag Read/Write 96b (EPC), 64b (User) Memory 865MHz ~ 928MHz ISO 18000-63, EPC Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Read/Write 96b (EPC), 64b (User) Memory 865MHz ~ 928MHz ISO 18000-63, EPC Encapsulated
Murata RFID solution
On-Metal UHF RAIN RFID Tag | Datasheet Preview

LXTBKZMCMG-010

DigiKey Part Number
490-LXTBKZMCMG-010TR-ND - Tape & Reel (TR)
490-LXTBKZMCMG-010CT-ND - Cut Tape (CT)
490-LXTBKZMCMG-010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXTBKZMCMG-010
Description
ON-METAL RFID RAIN TAG
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 96b (EPC), 64b (User) Memory 865MHz ~ 928MHz ISO 18000-63, EPC Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
865MHz ~ 928MHz
Manufacturer
Murata Electronics
Memory Type
Read/Write
Series
Writable Memory
96b (EPC), 64b (User)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Standards
ISO 18000-63, EPC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Encapsulated
Size / Dimension
0.236" L x 0.079" W (6.00mm x 2.00mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1077,75600 Kč777,56 Kč
2573,51800 Kč1 837,95 Kč
10067,68920 Kč6 768,92 Kč
25064,19340 Kč16 048,35 Kč
50061,72362 Kč30 861,81 Kč
1 00059,39725 Kč59 397,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00053,33261 Kč106 665,22 Kč
4 00051,40164 Kč205 606,56 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč