
LXMS21ACMK-258 | |
|---|---|
DigiKey Part Number | 490-LXMS21ACMK-258TR-ND - Tape & Reel (TR) 490-LXMS21ACMK-258CT-ND - Cut Tape (CT) 490-LXMS21ACMK-258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS21ACMK-258 |
Description | IC RFID TRANSPONDER MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 865MHz ~ 928MHz EPC, ISO 18000-63 Card |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 928MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Series | Writable Memory 96b (EPC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards EPC, ISO 18000-63 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,75080 Kč | 268,77 Kč |
| 100 | 9,84390 Kč | 984,39 Kč |
| 250 | 9,29624 Kč | 2 324,06 Kč |
| 500 | 8,90946 Kč | 4 454,73 Kč |
| 1 000 | 8,54367 Kč | 8 543,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,69690 Kč | 38 484,50 Kč |
| 10 000 | 7,39877 Kč | 73 987,70 Kč |
| 15 000 | 7,23236 Kč | 108 485,40 Kč |
| 25 000 | 7,03084 Kč | 175 771,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



