RFID Tag Read/Write 128b (EPC), 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600981

DigiKey Part Number
1543-RF600981-ND
Manufacturer
Manufacturer Product Number
RF600981
Description
RFID AD-681M4QT WET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC), 512b (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
860MHz ~ 960MHz
Manufacturer
Avery Dennison RFID
Memory Type
Read/Write
Series
Writable Memory
128b (EPC), 512b (User)
Packaging
Strip
Standards
ISO 18000-6C, EPC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Style
Inlay
Size / Dimension
1.969" L x 1.969" W (50.00mm x 50.00mm)
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 407
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,71200 Kč471,20 Kč
2504,36004 Kč1 090,01 Kč
5004,14878 Kč2 074,39 Kč
1 0003,97471 Kč3 974,71 Kč
2 5003,79090 Kč9 477,25 Kč
5 0003,68007 Kč18 400,35 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč