
LXMSJZNCMH-225 | |
|---|---|
DigiKey Part Number | 490-LXMSJZNCMH-225TR-ND - Tape & Reel (TR) 490-LXMSJZNCMH-225CT-ND - Cut Tape (CT) 490-LXMSJZNCMH-225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMSJZNCMH-225 |
Description | RFID TAG UHF 865-928MHZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC), 32b (User) Memory 865MHz ~ 928MHz ISO 18000-63, EPC Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Murata Electronics | Writable Memory 96b (EPC), 32b (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 18000-63, EPC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Encapsulated | Size / Dimension 0.049" L x 0.049" W (1.25mm x 1.25mm) |
Technology Passive | Base Product Number |
Frequency 865MHz ~ 928MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,03760 Kč | 225,94 Kč |
| 100 | 7,89730 Kč | 789,73 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02468 Kč | 3 512,34 Kč |
| 1 000 | 6,75401 Kč | 6 754,01 Kč |
| 2 500 | 6,62781 Kč | 16 569,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,17518 Kč | 30 875,90 Kč |
| 10 000 | 6,03627 Kč | 60 362,70 Kč |
| 15 000 | 5,96665 Kč | 89 499,75 Kč |
| 25 000 | 5,88954 Kč | 147 238,50 Kč |
| 35 000 | 5,84449 Kč | 204 557,15 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











