
LXTBKYSCNN-018 | |
|---|---|
DigiKey Part Number | 490-LXTBKYSCNN-018TR-ND - Tape & Reel (TR) 490-LXTBKYSCNN-018CT-ND - Cut Tape (CT) 490-LXTBKYSCNN-018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXTBKYSCNN-018 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443A, NFC Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Writable Memory 144B (User) |
Part Status Active | Standards ISO 14443A, NFC |
Style Inlay | Operating Temperature -25°C ~ 70°C |
Technology Passive | Size / Dimension 0.252" L x 0.252" W (6.40mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 27,73400 Kč | 693,35 Kč |
| 100 | 24,72720 Kč | 2 472,72 Kč |
| 250 | 23,29604 Kč | 5 824,01 Kč |
| 500 | 22,43342 Kč | 11 216,71 Kč |
| 1 000 | 22,21252 Kč | 22 212,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,09897 Kč | 80 395,88 Kč |
| 8 000 | 19,71290 Kč | 157 703,20 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |










