



LXMS33HCNG-134 | |
|---|---|
DigiKey Part Number | 490-9773-2-ND - Tape & Reel (TR) 490-9773-1-ND - Cut Tape (CT) 490-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS33HCNG-134 |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 896b (User) Memory 13.56MHz ISO 15693 Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Murata Electronics | Writable Memory 896b (User) |
Series | Standards ISO 15693 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Style Encapsulated | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 24,62640 Kč | 615,66 Kč |
| 100 | 22,59590 Kč | 2 259,59 Kč |
| 250 | 21,37596 Kč | 5 343,99 Kč |
| 500 | 20,51294 Kč | 10 256,47 Kč |
| 1 000 | 19,69906 Kč | 19 699,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,63188 Kč | 105 791,28 Kč |
| 12 000 | 16,98014 Kč | 203 761,68 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











