RFID Tag Read/Write 144b (User) Memory 13.56MHz ISO 14443, NFC Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

441170538-0107101

DigiKey Part Number
3876-441170538-0107101-ND
Manufacturer
Manufacturer Product Number
441170538-0107101
Description
HF GLOB TOP LABEL-D25-NTAG213
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 144b (User) Memory 13.56MHz ISO 14443, NFC Label
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
13.56MHz
Manufacturer
SAG
Memory Type
Read/Write
Packaging
Bag
Writable Memory
144b (User)
Part Status
Active
Standards
ISO 14443, NFC
Style
Label
Operating Temperature
-25°C ~ 70°C
Technology
Passive
Size / Dimension
25.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 296
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1033,01400 Kč330,14 Kč
2530,08200 Kč752,05 Kč
10026,86810 Kč2 686,81 Kč
25025,33360 Kč6 333,40 Kč
50024,40886 Kč12 204,43 Kč
1 00023,64784 Kč23 647,84 Kč
2 50022,84436 Kč57 110,90 Kč
5 00022,36018 Kč111 800,90 Kč
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč