
4032 | |
|---|---|
DigiKey Part Number | 1528-2805-ND |
Manufacturer | |
Manufacturer Product Number | 4032 |
Description | RFID TAG R/W 13.56MHZ INLAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 144B (User) Memory 13.56MHz ISO 14443, NFC Inlay |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Adafruit Industries LLC | Memory Type Read/Write |
Packaging Bulk | Writable Memory 144B (User) |
Part Status Active | Standards ISO 14443, NFC |
Style Inlay | Operating Temperature -25°C ~ 70°C |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



