Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRM31FR61E106KH01L | |
|---|---|
DigiKey Part Number | 490-KRM31FR61E106KH01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM31FR61E106KH01L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KRM31FR61E106KH01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJ831CR61E106KE83K | Murata Electronics | 0 | 490-GJ831CR61E106KE83KTR-ND | 7,88446 Kč | Parametric Equivalent |
| GJ831CR61E106KE83L | Murata Electronics | 6 000 | 490-14441-1-ND | 25,86000 Kč | Parametric Equivalent |
| GRM31CR61E106KE83K | Murata Electronics | 0 | 490-GRM31CR61E106KE83KTR-ND | 9,25070 Kč | Parametric Equivalent |
| GRM31CR61E106KE83L | Murata Electronics | 2 000 | 490-GRM31CR61E106KE83LCT-ND | 29,41000 Kč | Parametric Equivalent |
| 1206X106K250CT | Walsin Technology Corporation | 18 604 | 1292-1206X106K250CT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,09509 Kč | 9 142,64 Kč |
| Unit Price without VAT: | 6,09509 Kč |
|---|---|
| Unit Price with VAT: | 7,37506 Kč |








