10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61E106KE83L

DigiKey Part Number
490-GRM31CR61E106KE83LTR-ND - Tape & Reel (TR)
490-GRM31CR61E106KE83LCT-ND - Cut Tape (CT)
490-GRM31CR61E106KE83LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61E106KE83L
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61E106KE83L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJ831CR61E106KE83KMurata Electronics0490-GJ831CR61E106KE83KTR-ND7,88446 KčParametric Equivalent
GJ831CR61E106KE83LMurata Electronics6 000490-14441-1-ND25,86000 KčParametric Equivalent
KRM31FR61E106KH01LMurata Electronics0490-KRM31FR61E106KH01LTR-ND6,09509 KčParametric Equivalent
12063D106KAT2AKYOCERA AVX361 042478-5331-1-ND11,47000 KčDirect
C1206C106K3PACTUKEMET146 542399-C1206C106K3PACTUCT-ND11,47000 KčDirect
In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1019,27000 Kč192,70 Kč
5015,25380 Kč762,69 Kč
10014,01700 Kč1 401,70 Kč
50011,92518 Kč5 962,59 Kč
1 00011,27782 Kč11 277,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,43808 Kč20 876,16 Kč
4 00010,01194 Kč40 047,76 Kč
6 0009,79847 Kč58 790,82 Kč
10 0009,56181 Kč95 618,10 Kč
14 0009,42339 Kč131 927,46 Kč
20 0009,29027 Kč185 805,40 Kč
Manufacturers Standard Package
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč